IS25LP010E-JNLE

DigiKey Part Number
706-IS25LP010E-JNLE-ND
Manufacturer
Manufacturer Product Number
IS25LP010E-JNLE
Description
IC FLASH 1MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.2ms
Access Time
8 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.16100¥31.61
25¥3.01440¥75.36
50¥2.90780¥145.39
100¥2.80600¥280.60
250¥2.67664¥669.16
500¥2.58238¥1,291.19
1,000¥2.49150¥2,491.50
5,000¥2.29224¥11,461.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.