MX25R2035FZUIL0

DigiKey Part Number
1092-1184-2-ND - Tape & Reel (TR)
1092-1184-1-ND - Cut Tape (CT)
1092-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25R2035FZUIL0
Description
IC FLASH 2MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MX25R2035FZUIL0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
100µs, 10ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥3.08700¥30.87
25¥2.86360¥71.59
50¥2.85040¥142.52
100¥2.53110¥253.11
250¥2.49840¥624.60
500¥2.46294¥1,231.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥2.46294¥29,555.28
Manufacturers Standard Package