NV25640DWHFT3G | |
---|---|
DigiKey Part Number | NV25640DWHFT3GOSTR-ND - Tape & Reel (TR) NV25640DWHFT3GOSCT-ND - Cut Tape (CT) NV25640DWHFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25640DWHFT3G |
Description | IC EEPROM 64KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory IC 64Kbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25640DWHFT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.45800 | ¥86.45 |
50 | ¥3.44000 | ¥172.00 |
100 | ¥3.05490 | ¥305.49 |
250 | ¥3.01564 | ¥753.91 |
500 | ¥2.96998 | ¥1,484.99 |
1,000 | ¥2.89067 | ¥2,890.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74210 | ¥8,226.30 |
6,000 | ¥2.59857 | ¥15,591.42 |
15,000 | ¥2.55298 | ¥38,294.70 |
30,000 | ¥2.49220 | ¥74,766.00 |