SZESD8351XV2T1G | |
---|---|
DigiKey Part Number | 488-SZESD8351XV2T1GTR-ND - Tape & Reel (TR) 488-SZESD8351XV2T1GCT-ND - Cut Tape (CT) 488-SZESD8351XV2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD8351XV2T1G |
Description | TVS DIODE 3.3VWM 11.2VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD8351XV2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16420 | ¥116.42 |
500 | ¥1.03148 | ¥515.74 |
1,000 | ¥0.80267 | ¥802.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71839 | ¥2,155.17 |
6,000 | ¥0.70232 | ¥4,213.92 |
9,000 | ¥0.62206 | ¥5,598.54 |
30,000 | ¥0.61403 | ¥18,420.90 |
75,000 | ¥0.52173 | ¥39,129.75 |
150,000 | ¥0.50166 | ¥75,249.00 |