TLP241A(LF1,F | |
---|---|
DigiKey Part Number | TLP241A(LF1F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241A(LF1,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241A(LF1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥10.79800 | ¥107.98 |
100 | ¥8.30910 | ¥830.91 |
500 | ¥7.51106 | ¥3,755.53 |
1,000 | ¥6.45482 | ¥6,454.82 |
2,000 | ¥6.10274 | ¥12,205.48 |
5,000 | ¥5.96190 | ¥29,809.50 |
10,000 | ¥5.86802 | ¥58,680.20 |