DRV8461DDWR | |
---|---|
DigiKey Part Number | 296-DRV8461DDWRTR-ND - Tape & Reel (TR) 296-DRV8461DDWRCT-ND - Cut Tape (CT) 296-DRV8461DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8461DDWR |
Description | 60-V, 3-A DUAL H-BRIDGE STEPPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8461DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.06900 | ¥470.69 |
25 | ¥44.88120 | ¥1,122.03 |
100 | ¥38.97120 | ¥3,897.12 |
250 | ¥37.21972 | ¥9,304.93 |
500 | ¥33.93550 | ¥16,967.75 |
1,000 | ¥29.55672 | ¥29,556.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.46208 | ¥71,155.20 |