TMC2240ATJ+ | |
---|---|
DigiKey Part Number | 505-TMC2240ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | TMC2240ATJ+ |
Description | 36V 2ARMS+ STEPPER CTRLR TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, UART 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2240ATJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, UART | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Printer | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.56300 | ¥495.63 |
25 | ¥47.25560 | ¥1,181.39 |
80 | ¥41.03163 | ¥3,282.53 |
230 | ¥39.18752 | ¥9,013.13 |
490 | ¥35.72973 | ¥17,507.57 |
980 | ¥31.11952 | ¥30,497.13 |
2,450 | ¥29.96693 | ¥73,418.98 |