TC7SZ08FE,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ08FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ08FELJ(CTCT-ND - Cut Tape (CT) TC7SZ08FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ08FE,LJ(CT |
Description | IC GATE AND 1CH 2-INP ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel ESV |
EDA/CAD Models | TC7SZ08FE,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.85880 | ¥46.47 |
100 | ¥1.20270 | ¥120.27 |
250 | ¥0.99568 | ¥248.92 |
500 | ¥0.79652 | ¥398.26 |
1,000 | ¥0.61065 | ¥610.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53101 | ¥2,124.04 |
8,000 | ¥0.47791 | ¥3,823.28 |
12,000 | ¥0.42481 | ¥5,097.72 |
28,000 | ¥0.39826 | ¥11,151.28 |
100,000 | ¥0.34516 | ¥34,516.00 |
200,000 | ¥0.33985 | ¥67,970.00 |