AD7682BCPZRL7 | |
---|---|
DigiKey Part Number | 505-AD7682BCPZRL7TR-ND - Tape & Reel (TR) 505-AD7682BCPZRL7CT-ND - Cut Tape (CT) 505-AD7682BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7682BCPZRL7 |
Description | IC ADC 16BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7682BCPZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 4 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.31000 | ¥138.31 |
10 | ¥127.10200 | ¥1,271.02 |
25 | ¥121.83280 | ¥3,045.82 |
100 | ¥107.34570 | ¥10,734.57 |
250 | ¥102.07752 | ¥25,519.38 |
500 | ¥95.49178 | ¥47,745.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥81.50541 | ¥122,258.11 |