SN74AHCT1G08DRLR | |
---|---|
DigiKey Part Number | 296-19593-2-ND - Tape & Reel (TR) 296-19593-1-ND - Cut Tape (CT) 296-19593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DRLR |
Description | IC GATE AND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.73400 | ¥68.35 |
100 | ¥2.18740 | ¥218.74 |
250 | ¥2.03144 | ¥507.86 |
500 | ¥1.71894 | ¥859.47 |
1,000 | ¥1.32832 | ¥1,328.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09088 | ¥4,363.52 |
8,000 | ¥1.02477 | ¥8,198.16 |
12,000 | ¥0.95865 | ¥11,503.80 |
28,000 | ¥0.87931 | ¥24,620.68 |
100,000 | ¥0.82642 | ¥82,642.00 |