TC7SZ14FE,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ14FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ14FELJ(CTCT-ND - Cut Tape (CT) TC7SZ14FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ14FE,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1-INP ESV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ14FE,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.88700 | ¥18.87 |
25 | ¥1.54360 | ¥38.59 |
100 | ¥1.15360 | ¥115.36 |
250 | ¥0.95956 | ¥239.89 |
500 | ¥0.84040 | ¥420.20 |
1,000 | ¥0.74017 | ¥740.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42424 | ¥1,696.96 |
8,000 | ¥0.38137 | ¥3,050.96 |
12,000 | ¥0.37191 | ¥4,462.92 |