TC7SZ14F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ14FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ14FLJ(CTCT-ND - Cut Tape (CT) TC7SZ14FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ14F,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ14F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥1.88700 | ¥18.87 |
25 | ¥1.54400 | ¥38.60 |
100 | ¥1.15360 | ¥115.36 |
250 | ¥0.95960 | ¥239.90 |
500 | ¥0.84044 | ¥420.22 |
1,000 | ¥0.74020 | ¥740.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61339 | ¥1,840.17 |
6,000 | ¥0.54973 | ¥3,298.38 |
9,000 | ¥0.51736 | ¥4,656.24 |
15,000 | ¥0.48103 | ¥7,215.45 |
21,000 | ¥0.45956 | ¥9,650.76 |
30,000 | ¥0.43870 | ¥13,161.00 |
75,000 | ¥0.39303 | ¥29,477.25 |
150,000 | ¥0.37193 | ¥55,789.50 |