TC7SZ17F,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ17FLJ(CTTR-ND - Tape & Reel (TR) TC7SZ17FLJ(CTCT-ND - Cut Tape (CT) TC7SZ17FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ17F,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SMV |
EDA/CAD Models | TC7SZ17F,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.85880 | ¥46.47 |
100 | ¥1.20270 | ¥120.27 |
250 | ¥0.99568 | ¥248.92 |
500 | ¥0.79652 | ¥398.26 |
1,000 | ¥0.61065 | ¥610.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53101 | ¥1,593.03 |
6,000 | ¥0.47791 | ¥2,867.46 |
15,000 | ¥0.42481 | ¥6,372.15 |
30,000 | ¥0.39826 | ¥11,947.80 |
75,000 | ¥0.35312 | ¥26,484.00 |
150,000 | ¥0.33985 | ¥50,977.50 |