SN74LVC125AMDREP | |
---|---|
DigiKey Part Number | 296-21813-2-ND - Tape & Reel (TR) 296-21813-1-ND - Cut Tape (CT) 296-21813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125AMDREP |
Description | IC BUF NON-INVERT 3.6V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125AMDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47400 | ¥336.85 |
100 | ¥11.47980 | ¥1,147.98 |
250 | ¥10.77948 | ¥2,694.87 |
500 | ¥9.43208 | ¥4,716.04 |
1,000 | ¥7.81508 | ¥7,815.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.27615 | ¥18,190.38 |
5,000 | ¥7.00666 | ¥35,033.30 |