XC9243B08CDR-G | |
---|---|
DigiKey Part Number | 893-1192-2-ND - Tape & Reel (TR) 893-1192-1-ND - Cut Tape (CT) 893-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9243B08CDR-G |
Description | IC REG BUCK ADJ 2A 10USPB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38543 | ¥22,156.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.81200 | ¥158.12 |
25 | ¥14.91800 | ¥372.95 |
100 | ¥12.71100 | ¥1,271.10 |
250 | ¥11.93504 | ¥2,983.76 |
500 | ¥10.44306 | ¥5,221.53 |
1,000 | ¥8.65279 | ¥8,652.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.27000 | ¥152.70 |
25 | ¥14.40640 | ¥360.16 |
100 | ¥12.27530 | ¥1,227.53 |
250 | ¥11.52592 | ¥2,881.48 |
500 | ¥10.08508 | ¥5,042.54 |
1,000 | ¥8.35619 | ¥8,356.19 |