NFZ15SG101SN11D | |
---|---|
DigiKey Part Number | 490-18374-2-ND - Tape & Reel (TR) 490-18374-1-ND - Cut Tape (CT) 490-18374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG101SN11D |
Description | FERRITE BEAD 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 1.1A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG101SN11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.46093 | ¥4,609.30 |