BD00HC5WEFJ-E2 | |
---|---|
DigiKey Part Number | BD00HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD00HC5WEFJ-E2CT-ND - Cut Tape (CT) BD00HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00HC5WEFJ-E2 |
Description | IC REG LIN POS ADJ 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00HC5WEFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95870 | ¥495.87 |
250 | ¥4.63524 | ¥1,158.81 |
500 | ¥4.09620 | ¥2,048.10 |
1,000 | ¥3.23384 | ¥3,233.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01825 | ¥7,545.62 |
5,000 | ¥2.86734 | ¥14,336.70 |
12,500 | ¥2.75954 | ¥34,494.25 |
25,000 | ¥2.67331 | ¥66,832.75 |