BD33HC5MEFJ-LBH2 | |
---|---|
DigiKey Part Number | BD33HC5MEFJ-LBH2TR-ND - Tape & Reel (TR) BD33HC5MEFJ-LBH2CT-ND - Cut Tape (CT) BD33HC5MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HC5MEFJ-LBH2 |
Description | IC REG LINEAR 3.3V 1.5A 8HTSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33HC5MEFJ-LBH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1.5A | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.83700 | ¥3,709.25 |
500 | ¥12.98238 | ¥6,491.19 |
1,250 | ¥10.75682 | ¥13,446.02 |
2,500 | ¥10.01498 | ¥25,037.45 |
6,250 | ¥9.64405 | ¥60,275.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.98100 | ¥189.81 |
25 | ¥17.91040 | ¥447.76 |
100 | ¥15.25960 | ¥1,525.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.65500 | ¥196.55 |
25 | ¥18.54640 | ¥463.66 |
100 | ¥15.80120 | ¥1,580.12 |