LAN9252/ML | |
---|---|
DigiKey Part Number | LAN9252/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9252/ML |
Description | IC ETHERCAT CTLR 10/100 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9252/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.32000 | ¥95.32 |
25 | ¥79.38880 | ¥1,984.72 |
100 | ¥76.76170 | ¥7,676.17 |