TC7SZ08FE,LJ(CT | |
---|---|
DigiKey Part Number | TC7SZ08FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ08FELJ(CTCT-ND - Cut Tape (CT) TC7SZ08FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ08FE,LJ(CT |
Description | IC GATE AND 1CH 2-INP ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ08FE,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.81900 | ¥18.19 |
25 | ¥1.48280 | ¥37.07 |
100 | ¥1.10600 | ¥110.60 |
250 | ¥0.91948 | ¥229.87 |
500 | ¥0.80472 | ¥402.36 |
1,000 | ¥0.70824 | ¥708.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55940 | ¥2,237.60 |
8,000 | ¥0.50243 | ¥4,019.44 |
12,000 | ¥0.47347 | ¥5,681.64 |
20,000 | ¥0.44096 | ¥8,819.20 |
28,000 | ¥0.42174 | ¥11,808.72 |
40,000 | ¥0.40308 | ¥16,123.20 |
100,000 | ¥0.36221 | ¥36,221.00 |
200,000 | ¥0.35068 | ¥70,136.00 |