74ACT11008D | |
---|---|
DigiKey Part Number | 296-4178-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11008D |
Description | IC GATE AND 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11008D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.22900 | ¥202.29 |
40 | ¥19.12275 | ¥764.91 |
120 | ¥16.57358 | ¥1,988.83 |
280 | ¥15.72354 | ¥4,402.59 |
520 | ¥14.10871 | ¥7,336.53 |
1,000 | ¥11.89888 | ¥11,898.88 |
2,520 | ¥11.30392 | ¥28,485.88 |
5,000 | ¥10.87898 | ¥54,394.90 |