LT1394CS8#PBF | |
---|---|
DigiKey Part Number | LT1394CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1394CS8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1394CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 4.5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8.5mA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.40000 | ¥75.40 |
10 | ¥68.11700 | ¥681.17 |
25 | ¥64.94640 | ¥1,623.66 |
100 | ¥56.39370 | ¥5,639.37 |
300 | ¥53.85903 | ¥16,157.71 |
500 | ¥49.10676 | ¥24,553.38 |
1,000 | ¥42.77042 | ¥42,770.42 |