LT1116CS8#PBF | |
---|---|
DigiKey Part Number | LT1116CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1116CS8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1116CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 20µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 38mA | |
CMRR, PSRR (Typ) | 90dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 16ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
10 | ¥89.48400 | ¥894.84 |
25 | ¥85.77720 | ¥2,144.43 |
100 | ¥75.57580 | ¥7,557.58 |
300 | ¥71.86673 | ¥21,560.02 |
500 | ¥67.23018 | ¥33,615.09 |
1,000 | ¥61.66629 | ¥61,666.29 |