1N3070TR | |
---|---|
DigiKey Part Number | 1N3070TRFSTR-ND - Tape & Reel (TR) 1N3070TRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N3070TR |
Description | DIODE GEN PURP 200V 500MA DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.26400 | ¥12.64 |
100 | ¥0.61660 | ¥61.66 |
500 | ¥0.51426 | ¥257.13 |
1,000 | ¥0.35737 | ¥357.37 |
2,000 | ¥0.30968 | ¥619.36 |
5,000 | ¥0.28728 | ¥1,436.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23822 | ¥2,382.20 |
30,000 | ¥0.23402 | ¥7,020.60 |
50,000 | ¥0.21020 | ¥10,510.00 |
100,000 | ¥0.18638 | ¥18,638.00 |
250,000 | ¥0.18217 | ¥45,542.50 |