AD823ARZ | |
---|---|
DigiKey Part Number | 505-AD823ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD823ARZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD823ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.54600 | ¥595.46 |
98 | ¥49.29735 | ¥4,831.14 |
294 | ¥47.08156 | ¥13,841.98 |
588 | ¥42.92723 | ¥25,241.21 |
1,078 | ¥37.38820 | ¥40,304.48 |