PV37W504C01B00 | |
---|---|
DigiKey Part Number | 490-2985-ND |
Manufacturer | |
Manufacturer Product Number | PV37W504C01B00 |
Description | TRIMMER 500KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥25.54100 | ¥255.41 |
25 | ¥22.80360 | ¥570.09 |
50 | ¥21.43420 | ¥1,071.71 |
100 | ¥20.97850 | ¥2,097.85 |
300 | ¥20.06640 | ¥6,019.92 |
500 | ¥16.41796 | ¥8,208.98 |
1,000 | ¥14.13769 | ¥14,137.69 |
5,000 | ¥12.76953 | ¥63,847.65 |