PV37W103C01B00 | |
---|---|
DigiKey Part Number | 490-2970-ND |
Manufacturer | |
Manufacturer Product Number | PV37W103C01B00 |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV37W103C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.10800 | ¥161.08 |
25 | ¥14.44600 | ¥361.15 |
50 | ¥13.88940 | ¥694.47 |
100 | ¥13.33350 | ¥1,333.35 |
250 | ¥12.77772 | ¥3,194.43 |
500 | ¥10.55550 | ¥5,277.75 |
1,000 | ¥10.00003 | ¥10,000.03 |
5,000 | ¥8.33336 | ¥41,666.80 |