MCP4922-E/SL

DigiKey Part Number
MCP4922-E/SL-ND
Manufacturer
Manufacturer Product Number
MCP4922-E/SL
Description
IC DAC 12BIT V-OUT 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4922-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
2
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.25
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.50000¥29.50
25¥24.65360¥616.34
100¥22.44320¥2,244.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.