MC14013BDR2G

DigiKey Part Number
MC14013BDR2GOSTR-ND - Tape & Reel (TR)
MC14013BDR2GOSCT-ND - Cut Tape (CT)
MC14013BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14013BDR2G
Description
IC FF D-TYPE DUAL 1BIT 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14013BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
14 MHz
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3V ~ 18V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.81200¥48.12
25¥4.48880¥112.22
100¥3.33500¥333.50
250¥2.82208¥705.52
500¥2.69386¥1,346.93
1,000¥1.98835¥1,988.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.86003¥4,650.07
5,000¥1.73175¥8,658.75
12,500¥1.64196¥20,524.50
25,000¥1.60348¥40,087.00
Manufacturers Standard Package