MC14584BDR2G | |
---|---|
DigiKey Part Number | MC14584BDR2GOSTR-ND - Tape & Reel (TR) MC14584BDR2GOSCT-ND - Cut Tape (CT) MC14584BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14584BDR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.6V ~ 4.6V | |
Input Logic Level - High | 3.4V ~ 10.5V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥4.13480 | ¥103.37 |
100 | ¥3.07150 | ¥307.15 |
250 | ¥2.59932 | ¥649.83 |
500 | ¥2.48100 | ¥1,240.50 |
1,000 | ¥1.83125 | ¥1,831.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71313 | ¥4,282.82 |
5,000 | ¥1.59498 | ¥7,974.90 |
12,500 | ¥1.51228 | ¥18,903.50 |
25,000 | ¥1.47683 | ¥36,920.75 |