MC14532BDR2G | |
---|---|
DigiKey Part Number | MC14532BDR2GOSTR-ND - Tape & Reel (TR) MC14532BDR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC14532BDR2G |
Description | IC PRIORITY ENCOD 1 X 8:3 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14532BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.96500 | ¥49.65 |
25 | ¥4.66200 | ¥116.55 |
100 | ¥3.53480 | ¥353.48 |
250 | ¥3.00876 | ¥752.19 |
500 | ¥2.85810 | ¥1,429.05 |
1,000 | ¥2.18124 | ¥2,181.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96119 | ¥4,902.98 |
5,000 | ¥1.88857 | ¥9,442.85 |
12,500 | ¥1.81593 | ¥22,699.12 |
25,000 | ¥1.79795 | ¥44,948.75 |