MC14066BDG | |
---|---|
DigiKey Part Number | MC14066BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14066BDG |
Description | IC BILATERAL SW 1 X 1:1 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.49200 | ¥54.92 |
55 | ¥5.16109 | ¥283.86 |
110 | ¥3.91209 | ¥430.33 |
275 | ¥3.32971 | ¥915.67 |
550 | ¥3.16322 | ¥1,739.77 |
1,045 | ¥2.41411 | ¥2,522.74 |
2,530 | ¥2.24758 | ¥5,686.38 |
5,005 | ¥2.16434 | ¥10,832.52 |