MC14052BDG | |
---|---|
DigiKey Part Number | MC14052BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14052BDG |
Description | IC SWITCH DP4T X 2 280OHM 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14052BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 2:4 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.87700 | ¥68.77 |
48 | ¥6.52646 | ¥313.27 |
144 | ¥5.01215 | ¥721.75 |
288 | ¥4.42920 | ¥1,275.61 |
528 | ¥4.19602 | ¥2,215.50 |
1,008 | ¥3.26361 | ¥3,289.72 |
2,544 | ¥3.10044 | ¥7,887.52 |
5,040 | ¥2.98389 | ¥15,038.81 |