TS5A3357DCUR | |
---|---|
DigiKey Part Number | 296-17404-2-ND - Tape & Reel (TR) 296-17404-1-ND - Cut Tape (CT) 296-17404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3357DCUR |
Description | IC SWITCH SP3T X 1 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3357DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.5ns, 3.7ns | |
-3db Bandwidth | 334MHz | |
Charge Injection | 3.4pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 10.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥5.03510 | ¥503.51 |
250 | ¥4.70652 | ¥1,176.63 |
500 | ¥4.15926 | ¥2,079.63 |
1,000 | ¥3.28359 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06469 | ¥9,194.07 |
6,000 | ¥2.91146 | ¥17,468.76 |
15,000 | ¥2.80200 | ¥42,030.00 |
30,000 | ¥2.71444 | ¥81,433.20 |