FSA3357K8X | |
---|---|
DigiKey Part Number | FSA3357K8XTR-ND - Tape & Reel (TR) FSA3357K8XCT-ND - Cut Tape (CT) FSA3357K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA3357K8X |
Description | IC SWITCH SP3T X 1 15OHM US8 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | FSA3357K8X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.5ns, 3.7ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 3.6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |