TS5A3357DCUT | |
---|---|
DigiKey Part Number | 296-32593-2-ND - Tape & Reel (TR) 296-32593-1-ND - Cut Tape (CT) 296-32593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3357DCUT |
Description | IC SWITCH SP3T X 1 15OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3357DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.5ns, 3.7ns | |
-3db Bandwidth | 334MHz | |
Charge Injection | 3.4pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 10.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥11.28900 | ¥112.89 |
25 | ¥9.61280 | ¥240.32 |
100 | ¥7.71620 | ¥771.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.75312 | ¥1,938.28 |
500 | ¥6.85150 | ¥3,425.75 |
1,250 | ¥5.40911 | ¥6,761.39 |
2,500 | ¥5.04848 | ¥12,621.20 |
6,250 | ¥4.79605 | ¥29,975.31 |
12,500 | ¥4.61575 | ¥57,696.88 |