TC4069UBFTELN | |
---|---|
DigiKey Part Number | TC4069UBFTELNTR-ND - Tape & Reel (TR) TC4069UBFTELNCT-ND - Cut Tape (CT) TC4069UBFTELNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4069UBFTELN |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
EDA/CAD Models | TC4069UBFTELN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 4V ~ 12V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.09400 | ¥30.94 |
25 | ¥2.82920 | ¥70.73 |
100 | ¥2.10580 | ¥210.58 |
250 | ¥1.90868 | ¥477.17 |
500 | ¥1.57952 | ¥789.76 |
1,000 | ¥1.18473 | ¥1,184.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.08599 | ¥2,171.98 |
6,000 | ¥1.02016 | ¥6,120.96 |
10,000 | ¥0.95434 | ¥9,543.40 |
50,000 | ¥0.84245 | ¥42,122.50 |
100,000 | ¥0.83950 | ¥83,950.00 |