LTC6752IUD-3#PBF

DigiKey Part Number
LTC6752IUD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6752IUD-3#PBF
Description
IC COMPARATOR 1 GEN PUR 12QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6752IUD-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS
Voltage - Supply, Single/Dual (±)
2.45V ~ 5.25V
Voltage - Input Offset (Max)
5.5mV @ 5V
Current - Input Bias (Max)
1.6µA @ 5V
Current - Output (Typ)
19mA @ 5V
Current - Quiescent (Max)
2.65mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
5.3ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.52000¥47.52
10¥42.71000¥427.10
25¥40.37720¥1,009.43
121¥34.99339¥4,234.20
363¥33.19854¥12,051.07
605¥29.78911¥18,022.41
1,089¥25.12332¥27,359.30
2,541¥23.86714¥60,646.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.