LTM8055MPY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8055MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8055MPY#PBF |
Description | DC DC CONVERTER 1.2-48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 8.5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8055MPY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.5A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 121-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.48000 | ¥704.48 |
10 | ¥643.09000 | ¥6,430.90 |
25 | ¥613.54840 | ¥15,338.71 |
119 | ¥581.73361 | ¥69,226.30 |