LTM8055EY-1#PBF | |
---|---|
DigiKey Part Number | 505-LTM8055EY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8055EY-1#PBF |
Description | IC REG BCK BST ADJ 8.5A 121BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 36V 8.5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8055EY-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.5% | |
Mounting Type | Surface Mount | |
Package / Case | 121-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 121-BGA (15x15) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.30000 | ¥384.30 |
10 | ¥358.51400 | ¥3,585.14 |
25 | ¥343.48520 | ¥8,587.13 |
119 | ¥311.28202 | ¥37,042.56 |
238 | ¥300.54819 | ¥71,530.47 |