ADM3307EACPZ | |
---|---|
DigiKey Part Number | ADM3307EACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3307EACPZ |
Description | IC TRANSCEIVER FULL 5/3 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3307EACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 920Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.19500 | ¥451.95 |
25 | ¥42.72400 | ¥1,068.10 |
80 | ¥37.02725 | ¥2,962.18 |
240 | ¥35.12871 | ¥8,430.89 |
480 | ¥31.52085 | ¥15,130.01 |
960 | ¥26.58386 | ¥25,520.51 |
2,400 | ¥25.25466 | ¥60,611.18 |