ADM1062ACPZ | |
---|---|
DigiKey Part Number | ADM1062ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1062ACPZ |
Description | IC SUPERVISOR 10 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1062ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.85000 | ¥192.85 |
10 | ¥177.84900 | ¥1,778.49 |
25 | ¥169.86080 | ¥4,246.52 |
80 | ¥151.87425 | ¥12,149.94 |
230 | ¥144.88022 | ¥33,322.45 |
440 | ¥137.88609 | ¥60,669.88 |