LT8570HDD#PBF | |
---|---|
DigiKey Part Number | 161-LT8570HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8570HDD#PBF |
Description | IC REG MULT CONFG ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.003V, 1.204V 1 Output 500mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥57.23100 | ¥572.31 |
25 | ¥54.56560 | ¥1,364.14 |
121 | ¥47.37802 | ¥5,732.74 |
363 | ¥45.24893 | ¥16,425.36 |
605 | ¥41.25636 | ¥24,960.10 |
1,089 | ¥35.93294 | ¥39,130.97 |