ADM3311EACPZ | |
---|---|
DigiKey Part Number | ADM3311EACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3311EACPZ |
Description | IC TRANSCEIVER FULL 3/5 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3311EACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.81000 | ¥57.81 |
10 | ¥52.24000 | ¥522.40 |
25 | ¥49.81360 | ¥1,245.34 |
80 | ¥43.25213 | ¥3,460.17 |
230 | ¥41.30852 | ¥9,500.96 |
440 | ¥37.66348 | ¥16,571.93 |
945 | ¥32.80372 | ¥30,999.52 |
2,400 | ¥31.58875 | ¥75,813.00 |