AE5002 | |
---|---|
DigiKey Part Number | 553-AE5002TR-ND - Tape & Reel (TR) 553-AE5002CT-ND - Cut Tape (CT) 553-AE5002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE5002 |
Description | CMC 100UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | AE5002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.116" (2.95mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
10 | ¥30.57000 | ¥305.70 |
25 | ¥27.91440 | ¥697.86 |
50 | ¥23.92580 | ¥1,196.29 |
100 | ¥21.93230 | ¥2,193.23 |
250 | ¥21.26768 | ¥5,316.92 |
500 | ¥20.60320 | ¥10,301.60 |
1,000 | ¥19.27387 | ¥19,273.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.45178 | ¥51,129.45 |