AE0100 | |
---|---|
DigiKey Part Number | 553-AE0100TR-ND - Tape & Reel (TR) 553-AE0100CT-ND - Cut Tape (CT) 553-AE0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0100 |
Description | CMC 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR 3.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | AE0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.096" (2.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.13000 | ¥32.13 |
10 | ¥26.85500 | ¥268.55 |
25 | ¥24.52080 | ¥613.02 |
50 | ¥21.01840 | ¥1,050.92 |
100 | ¥19.26720 | ¥1,926.72 |
250 | ¥18.68364 | ¥4,670.91 |
500 | ¥18.09978 | ¥9,049.89 |
1,000 | ¥16.93204 | ¥16,932.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.45207 | ¥43,356.21 |