AD9102BCPZ | |
---|---|
DigiKey Part Number | 505-AD9102BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9102BCPZ |
Description | IC DAC 14BIT A-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9102BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 31.2ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
INL/DNL (LSB) | ±2, ±1.4 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.01000 | ¥283.01 |
10 | ¥261.03800 | ¥2,610.38 |
25 | ¥249.31000 | ¥6,232.75 |
80 | ¥222.91250 | ¥17,833.00 |
230 | ¥212.64648 | ¥48,908.69 |