SN74HC20PWR

DigiKey Part Number
296-39202-2-ND - Tape & Reel (TR)
296-39202-1-ND - Cut Tape (CT)
296-39202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC20PWR
Description
IC GATE NAND 2CH 4-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC20PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.58800¥35.88
25¥3.28160¥82.04
100¥2.44150¥244.15
250¥2.21268¥553.17
500¥1.83116¥915.58
1,000¥1.37337¥1,373.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.25891¥2,517.82
6,000¥1.18261¥7,095.66
10,000¥1.10631¥11,063.10
50,000¥0.97660¥48,830.00
Manufacturers Standard Package