LT1011CS8#PBF

DigiKey Part Number
LT1011CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1011CS8#PBF
Description
IC COMPARATOR 1 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1011CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
2mV @ ±15V
Current - Input Bias (Max)
0.065µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
4mA
CMRR, PSRR (Typ)
115dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.75000¥50.75
10¥45.56700¥455.67
25¥43.08080¥1,077.02
100¥37.33730¥3,733.73
300¥35.42260¥10,626.78
500¥31.78452¥15,892.26
1,000¥26.80621¥26,806.21
2,500¥25.46590¥63,664.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.