PZT3904T1G | |
---|---|
DigiKey Part Number | PZT3904T1GOSTR-ND - Tape & Reel (TR) PZT3904T1GOSCT-ND - Cut Tape (CT) PZT3904T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT3904T1G |
Description | TRANS NPN 40V 0.2A SOT223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT3904T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65260 | ¥165.26 |
500 | ¥1.52982 | ¥764.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.04026 | ¥1,040.26 |
2,000 | ¥0.95768 | ¥1,915.36 |
5,000 | ¥0.91792 | ¥4,589.60 |
10,000 | ¥0.82612 | ¥8,261.20 |
25,000 | ¥0.81388 | ¥20,347.00 |
50,000 | ¥0.76493 | ¥38,246.50 |
100,000 | ¥0.75735 | ¥75,735.00 |